
WVM10JB1K00 | |
|---|---|
DigiKey Part Number | WVM10JB1K00-ND |
Manufacturer | |
Manufacturer Product Number | WVM10JB1K00 |
Description | RES 1K OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WVM10JB1K00 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.634" L x 0.480" W (16.10mm x 12.19mm) |
Tolerance | Height - Seated (Max) 1.433" (36.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70044 € | 350,22 € |
| Unit Price without VAT: | 0,70044 € |
|---|---|
| Unit Price with VAT: | 0,83352 € |

