
WVM10FB12R0 | |
|---|---|
DigiKey Part Number | WVM10FB12R0-ND |
Manufacturer | |
Manufacturer Product Number | WVM10FB12R0 |
Description | RES 12 OHM 1% 10W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WVM10FB12R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.634" L x 0.480" W (16.10mm x 12.19mm) | |
Height - Seated (Max) | 1.433" (36.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72968 € | 364,84 € |
| Unit Price without VAT: | 0,72968 € |
|---|---|
| Unit Price with VAT: | 0,86832 € |

