Similar

WRF2JB2R00 | |
|---|---|
DigiKey Part Number | WRF2JB2R00-ND |
Manufacturer | |
Manufacturer Product Number | WRF2JB2R00 |
Description | RES 2 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WRF2JB2R00 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -80/ +900ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.630" L (5.00mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2JB2R00 | Stackpole Electronics Inc | 0 | CB2JB2R00-ND | 0,09722 € | Direct |
| PNP300JR-73-0R18 | YAGEO | 18.408 | 13-PNP300JR-73-0R18CT-ND | 0,39000 € | Similar |



