Similar

WRF2JB120R | |
|---|---|
DigiKey Part Number | WRF2JB120R-ND |
Manufacturer | |
Manufacturer Product Number | WRF2JB120R |
Description | RES 120 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WRF2JB120R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -80/ +900ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.630" L (5.00mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22J120E | Ohmite | 0 | 22J120E-ND | 1,94604 € | Similar |
| PNP100JR-52-1R2 | YAGEO | 0 | PNP100JR-52-1R2-ND | 0,04155 € | Similar |



