
WRC2AJT33R0 | |
|---|---|
DigiKey Part Number | WRC2AJT33R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WRC2AJT33R0 |
Description | RES 33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -80/ +900ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.492" L (5.50mm x 12.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10743 € | 214,86 € |
| Unit Price without VAT: | 0,10743 € |
|---|---|
| Unit Price with VAT: | 0,12784 € |

