
WCBF5FB3K30 | |
|---|---|
DigiKey Part Number | WCBF5FB3K30-ND |
Manufacturer | |
Manufacturer Product Number | WCBF5FB3K30 |
Description | RES 3.3K OHM 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WCBF5FB3K30 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.866" L x 0.394" W (22.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52906 € | 264,53 € |
| Unit Price without VAT: | 0,52906 € |
|---|---|
| Unit Price with VAT: | 0,62958 € |

