
WCBF10JB1K50 | |
|---|---|
DigiKey Part Number | WCBF10JB1K50-ND |
Manufacturer | |
Manufacturer Product Number | WCBF10JB1K50 |
Description | RES 1.5K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WCBF10JB1K50 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.890" L x 0.394" W (48.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64392 € | 160,98 € |
| Unit Price without VAT: | 0,64392 € |
|---|---|
| Unit Price with VAT: | 0,76626 € |

