
WCB5JBR220 | |
|---|---|
DigiKey Part Number | WCB5JBR220-ND |
Manufacturer | |
Manufacturer Product Number | WCB5JBR220 |
Description | RES 0.22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WCB5JBR220 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.875" L x 0.375" W (22.22mm x 9.52mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53814 € | 269,07 € |
| Unit Price without VAT: | 0,53814 € |
|---|---|
| Unit Price with VAT: | 0,64039 € |

