Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WCB5JB10R0 | |
|---|---|
DigiKey Part Number | WCB5JB10R0-ND |
Manufacturer | |
Manufacturer Product Number | WCB5JB10R0 |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WCB5JB10R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.875" L x 0.375" W (22.22mm x 9.52mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPW0510R00JB14 | Vishay Dale | 0 | CPW0510R00JB14-ND | 16,20700 € | Parametric Equivalent |
| CPW0510R00JB143 | Vishay Dale | 0 | CPW0510R00JB143-ND | 16,20700 € | Parametric Equivalent |
| CPW0510R00JE14 | Vishay Dale | 0 | CPW0510R00JE14-ND | 19,04700 € | Parametric Equivalent |
| CPWN0510R00JB14 | Vishay Dale | 0 | CPWN0510R00JB14-ND | 16,20700 € | Parametric Equivalent |
| CPWN0510R00JB143 | Vishay Dale | 0 | CPWN0510R00JB143-ND | 16,20700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53814 € | 269,07 € |
| Unit Price without VAT: | 0,53814 € |
|---|---|
| Unit Price with VAT: | 0,64039 € |


