
WCB2JB100R | |
|---|---|
DigiKey Part Number | WCB2JB100R-ND |
Manufacturer | |
Manufacturer Product Number | WCB2JB100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42534 € | 212,67 € |
| Unit Price without VAT: | 0,42534 € |
|---|---|
| Unit Price with VAT: | 0,50615 € |

