
WCB2FB33R0 | |
|---|---|
DigiKey Part Number | WCB2FB33R0-ND |
Manufacturer | |
Manufacturer Product Number | WCB2FB33R0 |
Description | RES 33 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42874 € | 214,37 € |
| Unit Price without VAT: | 0,42874 € |
|---|---|
| Unit Price with VAT: | 0,51020 € |

