
WCB25JB200R0 | |
|---|---|
DigiKey Part Number | WCB25JB200R0-ND |
Manufacturer | |
Manufacturer Product Number | WCB25JB200R0 |
Description | RES 200 OHM 5% 25W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 25W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 2.500" L x 0.500" W (63.50mm x 12.70mm) |
Tolerance | Height - Seated (Max) 0.539" (13.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47186 € | 471,86 € |
| Unit Price without VAT: | 0,47186 € |
|---|---|
| Unit Price with VAT: | 0,56151 € |

