
WCB15JB50R0 | |
|---|---|
DigiKey Part Number | WCB15JB50R0-ND |
Manufacturer | |
Manufacturer Product Number | WCB15JB50R0 |
Description | RES 50 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WCB15JB50R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.875" L x 0.500" W (47.63mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77790 € | 155,58 € |
| Unit Price without VAT: | 0,77790 € |
|---|---|
| Unit Price with VAT: | 0,92570 € |

