Direct

WCB15FB8K00 | |
|---|---|
DigiKey Part Number | WCB15FB8K00-ND |
Manufacturer | |
Manufacturer Product Number | WCB15FB8K00 |
Description | RES 8K OHM 1% 15W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±1% 15W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WCB15FB8K00 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.875" L x 0.500" W (47.63mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WCBF15FB8K00 | Stackpole Electronics Inc | 0 | WCBF15FB8K00-ND | 0,64808 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,81275 € | 162,55 € |
| Unit Price without VAT: | 0,81275 € |
|---|---|
| Unit Price with VAT: | 0,96717 € |


