
WCB10JBR510 | |
|---|---|
DigiKey Part Number | 738-WCB10JBR510-ND |
Manufacturer | |
Manufacturer Product Number | WCB10JBR510 |
Description | RES 0.51 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WCB10JBR510 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Square x 1.875" L (9.53mm x 47.63mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76204 € | 190,51 € |
| Unit Price without VAT: | 0,76204 € |
|---|---|
| Unit Price with VAT: | 0,90683 € |

