
VM5JBR390 | |
|---|---|
DigiKey Part Number | VM5JBR390-ND |
Manufacturer | |
Manufacturer Product Number | VM5JBR390 |
Description | RES 0.39 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | VM5JBR390 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TWW5JR39E | Ohmite | 0 | TWW5JR39E-ND | 0,31396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13790 € | 206,85 € |
| Unit Price without VAT: | 0,13790 € |
|---|---|
| Unit Price with VAT: | 0,16410 € |


