Similar

VM10JB8R20 | |
|---|---|
DigiKey Part Number | VM10JB8R20-ND |
Manufacturer | |
Manufacturer Product Number | VM10JB8R20 |
Description | RES 8.2 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | VM10JB8R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.630" L x 0.472" W (16.00mm x 12.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,49352 € | 296,11 € |
| Unit Price without VAT: | 0,49352 € |
|---|---|
| Unit Price with VAT: | 0,58729 € |


