
VM10JB3R00 | |
|---|---|
DigiKey Part Number | VM10JB3R00-ND |
Manufacturer | |
Manufacturer Product Number | VM10JB3R00 |
Description | RES 3 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | VM10JB3R00 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.630" L x 0.472" W (16.00mm x 12.00mm) |
Tolerance | Height - Seated (Max) 1.417" (36.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,48738 € | 292,43 € |
| Unit Price without VAT: | 0,48738 € |
|---|---|
| Unit Price with VAT: | 0,57998 € |

