


UHVB5020FCD2G00 | |
|---|---|
DigiKey Part Number | 738-UHVB5020FCD2G00TR-ND - Tape & Reel (TR) 738-UHVB5020FCD2G00CT-ND - Cut Tape (CT) 738-UHVB5020FCD2G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB5020FCD2G00 |
Description | RES 2G OHM 1% 5020 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 GOhms ±1% Chip Resistor Nonstandard High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB5020FCD2G00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Resistance | Height - Seated (Max) 0.030" (0.76mm) |
Tolerance | Number of Terminations 2 |
Features High Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,37480 € | 2.843,70 € |
| Unit Price without VAT: | 11,37480 € |
|---|---|
| Unit Price with VAT: | 13,53601 € |

