


UHVB4020FCD1G00 | |
|---|---|
DigiKey Part Number | 738-UHVB4020FCD1G00TR-ND - Tape & Reel (TR) 738-UHVB4020FCD1G00CT-ND - Cut Tape (CT) 738-UHVB4020FCD1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB4020FCD1G00 |
Description | RES 1G OHM 1% 4020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% Chip Resistor Nonstandard High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB4020FCD1G00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,06000 € | 14,06 € |
| 10 | 11,83400 € | 118,34 € |
| 25 | 11,32320 € | 283,08 € |
| 50 | 11,02680 € | 551,34 € |
| 100 | 10,79070 € | 1.079,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,55072 € | 2.637,68 € |
| 500 | 10,41144 € | 5.205,72 € |
| 750 | 10,34347 € | 7.757,60 € |
| Unit Price without VAT: | 14,06000 € |
|---|---|
| Unit Price with VAT: | 16,73140 € |

