
UHVB2010FDD1G00 | |
|---|---|
DigiKey Part Number | 738-UHVB2010FDD1G00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UHVB2010FDD1G00 |
Description | RES 1G OHM 1% 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,64336 € | 2.821,68 € |
| Unit Price without VAT: | 5,64336 € |
|---|---|
| Unit Price with VAT: | 6,71560 € |

