


UHVB2010FCD1G00 | |
|---|---|
DigiKey Part Number | 738-UHVB2010FCD1G00TR-ND - Tape & Reel (TR) 738-UHVB2010FCD1G00CT-ND - Cut Tape (CT) 738-UHVB2010FCD1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB2010FCD1G00 |
Description | RES 1G OHM 1% 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% Chip Resistor 2010 (5025 Metric) High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB2010FCD1G00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Resistance | Height - Seated (Max) 0.030" (0.76mm) |
Tolerance | Number of Terminations 2 |
Features High Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 7,00200 € | 70,02 € |
| 25 | 6,62160 € | 165,54 € |
| 50 | 6,40060 € | 320,03 € |
| 100 | 6,24170 € | 624,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,04600 € | 1.511,50 € |
| 500 | 5,94226 € | 2.971,13 € |
| 750 | 5,89164 € | 4.418,73 € |
| 1.250 | 5,83678 € | 7.295,98 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,30540 € |

