
TR50JBX1R50 | |
|---|---|
DigiKey Part Number | TR50JBX1R50-ND |
Manufacturer | |
Manufacturer Product Number | TR50JBX1R50 |
Description | RES 1.5 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR50JBX1R50 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,11490 € | 311,49 € |
| Unit Price without VAT: | 3,11490 € |
|---|---|
| Unit Price with VAT: | 3,70673 € |

