
TR50JBM1R00 | |
|---|---|
DigiKey Part Number | 738-TR50JBM1R00-ND |
Manufacturer | |
Manufacturer Product Number | TR50JBM1R00 |
Description | RES 1 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR50JBM1R00 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,28600 € | 42,86 € |
| 25 | 4,00320 € | 100,08 € |
| 50 | 3,83900 € | 191,95 € |
| 100 | 3,70840 € | 370,84 € |
| 300 | 3,55367 € | 1.066,10 € |
| 500 | 3,49866 € | 1.749,33 € |
| 1.000 | 3,43732 € | 3.437,32 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

