
TR50JBL2R20 | |
|---|---|
DigiKey Part Number | 738-TR50JBL2R20-ND |
Manufacturer | |
Manufacturer Product Number | TR50JBL2R20 |
Description | RES 2.2 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR50JBL2R20 Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,84000 € | 38,40 € |
| 25 | 3,57600 € | 89,40 € |
| 50 | 3,42340 € | 171,17 € |
| 100 | 3,30180 € | 330,18 € |
| 250 | 3,17820 € | 794,55 € |
| 500 | 3,10650 € | 1.553,25 € |
| 1.000 | 3,04938 € | 3.049,38 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

