Similar

TR50FBD5K00 | |
|---|---|
DigiKey Part Number | 738-TR50FBD5K00-ND |
Manufacturer | |
Manufacturer Product Number | TR50FBD5K00 |
Description | RES 5K OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 50W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR50FBD5K00 Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.810" (20.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAN0220F5K00K9 | C&B/RESI | 227 | 4506-TPAN0220F5K00K9-ND | 3,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,90540 € | 2.905,40 € |
| Unit Price without VAT: | 2,90540 € |
|---|---|
| Unit Price with VAT: | 3,45743 € |


