
TR35JBD5R60 | |
|---|---|
DigiKey Part Number | 738-TR35JBD5R60-ND |
Manufacturer | |
Manufacturer Product Number | TR35JBD5R60 |
Description | RES 5.6 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR35JBD5R60 Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.762" (19.36mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,64106 € | 1.320,53 € |
| Unit Price without VAT: | 2,64106 € |
|---|---|
| Unit Price with VAT: | 3,14286 € |

