
TR35JBC75R0 | |
|---|---|
DigiKey Part Number | TR35JBC75R0-ND |
Manufacturer | |
Manufacturer Product Number | TR35JBC75R0 |
Description | RES 75 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR35JBC75R0 Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,93300 € | 29,33 € |
| 25 | 2,71000 € | 67,75 € |
| 50 | 2,58080 € | 129,04 € |
| 100 | 2,47810 € | 247,81 € |
| 250 | 2,37364 € | 593,41 € |
| 500 | 2,31310 € | 1.156,55 € |
| 1.000 | 2,26488 € | 2.264,88 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

