
TR35JBC33R0 | |
|---|---|
DigiKey Part Number | 738-TR35JBC33R0-ND |
Manufacturer | |
Manufacturer Product Number | TR35JBC33R0 |
Description | RES 33 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR35JBC33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,97000 € | 29,70 € |
| 25 | 2,74400 € | 68,60 € |
| 50 | 2,61320 € | 130,66 € |
| 100 | 2,50930 € | 250,93 € |
| 250 | 2,40352 € | 600,88 € |
| 500 | 2,34222 € | 1.171,11 € |
| 1.000 | 2,29340 € | 2.293,40 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

