TR35FBD5R00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&B/RESI
In Stock: 200
Unit Price: 4,33000 €
Datasheet
5 Ohms ±1% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR35FBD5R00

DigiKey Part Number
738-TR35FBD5R00-ND
Manufacturer
Manufacturer Product Number
TR35FBD5R00
Description
RES 5 OHM 1% 35W TO220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TR35FBD5R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.400" L x 0.181" W (10.16mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.762" (19.36mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPAL0220F4R70K9C&B/RESI2004506-TPAL0220F4R70K9-ND4,33000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,64106 €1.320,53 €
Unit Price without VAT:2,64106 €
Unit Price with VAT:3,14286 €