TR35FBD4K70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&B/RESI
In Stock: 0
Unit Price: 2,47850 €
Datasheet

Similar


C&B/RESI
In Stock: 0
Unit Price: 1,99860 €
Datasheet
4.7 kOhms ±1% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR35FBD4K70

DigiKey Part Number
738-TR35FBD4K70-ND
Manufacturer
Manufacturer Product Number
TR35FBD4K70
Description
RES 4.7K OHM 1% 35W TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TR35FBD4K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.181" W (10.16mm x 4.60mm)
Height - Seated (Max)
0.762" (19.36mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,36484 €1.182,42 €
Unit Price without VAT:2,36484 €
Unit Price with VAT:2,81416 €