Similar
Similar

TR35FBD2K00 | |
|---|---|
DigiKey Part Number | 738-TR35FBD2K00-ND |
Manufacturer | |
Manufacturer Product Number | TR35FBD2K00 |
Description | RES 2K OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR35FBD2K00 Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.762" (19.36mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0220D360RK9 | C&B/RESI | 0 | 4506-TPAL0220D360RK9-ND | 2,44768 € | Similar |
| TPAL0220F1K00K9 | C&B/RESI | 299 | 4506-TPAL0220F1K00K9-ND | 2,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33544 € | 1.167,72 € |
| Unit Price without VAT: | 2,33544 € |
|---|---|
| Unit Price with VAT: | 2,77917 € |



