Similar
Similar

TR35FBD10R0 | |
|---|---|
DigiKey Part Number | 738-TR35FBD10R0-ND |
Manufacturer | |
Manufacturer Product Number | TR35FBD10R0 |
Description | RES 10 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR35FBD10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.762" (19.36mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36484 € | 1.182,42 € |
| Unit Price without VAT: | 2,36484 € |
|---|---|
| Unit Price with VAT: | 2,81416 € |



