Similar

TR20JBD10R0 | |
|---|---|
DigiKey Part Number | TR20JBD10R0-ND |
Manufacturer | |
Manufacturer Product Number | TR20JBD10R0 |
Description | RES 10 OHM 5% 20W TO220 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR20JBD10R0 Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR30JBD10R0 | Stackpole Electronics Inc | 0 | 738-TR30JBD10R0-ND | 2,31322 € | Similar |


