Direct

TR20FBD5R00 | |
|---|---|
DigiKey Part Number | 738-TR20FBD5R00-ND |
Manufacturer | |
Manufacturer Product Number | TR20FBD5R00 |
Description | RES 5 OHM 1% 20W TO220 |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.810" (20.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR30FBD5R00 | Stackpole Electronics Inc | 0 | 738-TR30FBD5R00-ND | 2,63748 € | Direct |


