
TNC0402GTC30K0G395 | |
|---|---|
DigiKey Part Number | 738-TNC0402GTC30K0G395TR-ND - Tape & Reel (TR) 738-TNC0402GTC30K0G395CT-ND - Cut Tape (CT) 738-TNC0402GTC30K0G395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0402GTC30K0G395 |
Description | THERM NTC 0402 30 KOHM 2% 3950K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 3950K |
Manufacturer Stackpole Electronics Inc | B25/100 3959K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 110 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 30k | Grade Automotive |
Resistance Tolerance ±2% | Qualification AEC-Q200 |
B Value Tolerance ±2% | Package / Case 0402 (1005 Metric) |
B25/50 3920K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05940 € | 5,94 € |
| 500 | 0,05238 € | 26,19 € |
| 1.000 | 0,04978 € | 49,78 € |
| 5.000 | 0,04454 € | 222,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04260 € | 426,00 € |
| 20.000 | 0,04082 € | 816,40 € |
| 30.000 | 0,03985 € | 1.195,50 € |
| 50.000 | 0,03869 € | 1.934,50 € |
| 70.000 | 0,03797 € | 2.657,90 € |
| 100.000 | 0,03724 € | 3.724,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

