
TMR5FB5L00 | |
|---|---|
DigiKey Part Number | TMR5FB5L00-ND |
Manufacturer | |
Manufacturer Product Number | TMR5FB5L00 |
Description | RES 0.005 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Through Hole Resistor Axial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TMR5FB5L00 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.330" Dia x 0.940" L (8.38mm x 23.88mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,47500 € | 173,75 € |
| Unit Price without VAT: | 3,47500 € |
|---|---|
| Unit Price with VAT: | 4,13525 € |

