
TMR3JB5L00 | |
|---|---|
DigiKey Part Number | TMR3JB5L00-ND |
Manufacturer | |
Manufacturer Product Number | TMR3JB5L00 |
Description | RES 0.005 OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TMR3JB5L00 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.205" Dia x 0.625" L (5.21mm x 15.88mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,65610 € | 265,61 € |
| Unit Price without VAT: | 2,65610 € |
|---|---|
| Unit Price with VAT: | 3,16076 € |

