
TCB5FB50L0 | |
|---|---|
DigiKey Part Number | TCB5FB50L0-ND |
Manufacturer | |
Manufacturer Product Number | TCB5FB50L0 |
Description | RES 0.05 OHM 1% 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 5W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TCB5FB50L0 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.374" Square x 0.874" L (9.50mm x 22.20mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,36535 € | 273,07 € |
| Unit Price without VAT: | 1,36535 € |
|---|---|
| Unit Price with VAT: | 1,62477 € |

