
TCB15JBR100 | |
|---|---|
DigiKey Part Number | 738-TCB15JBR100-ND |
Manufacturer | |
Manufacturer Product Number | TCB15JBR100 |
Description | RES 0.1 OHM 5% 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 15W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Moisture Resistant, Safety |
Datasheet | Datasheet |
EDA/CAD Models | TCB15JBR100 Models |
Category | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±40ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.875" L x 0.500" W (47.63mm x 12.70mm) |
Resistance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,55067 € | 382,60 € |
| Unit Price without VAT: | 2,55067 € |
|---|---|
| Unit Price with VAT: | 3,03530 € |

