
TCB15FB10L0 | |
|---|---|
DigiKey Part Number | TCB15FB10L0-ND |
Manufacturer | |
Manufacturer Product Number | TCB15FB10L0 |
Description | RES 0.01 OHM 1% 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 15W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TCB15FB10L0 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.500" Square x 1.874" L (12.70mm x 47.60mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,59473 € | 389,21 € |
| Unit Price without VAT: | 2,59473 € |
|---|---|
| Unit Price with VAT: | 3,08773 € |

