
TCB10JB20L0 | |
|---|---|
DigiKey Part Number | TCB10JB20L0-ND |
Manufacturer | |
Manufacturer Product Number | TCB10JB20L0 |
Description | RES CERM CURR SENSE 10W 5% 4LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 10W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TCB10JB20L0 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.374" Square x 1.874" L (9.50mm x 47.60mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,00913 € | 301,37 € |
| Unit Price without VAT: | 2,00913 € |
|---|---|
| Unit Price with VAT: | 2,39086 € |

