
TCB10JB10L0 | |
|---|---|
DigiKey Part Number | TCB10JB10L0-ND |
Manufacturer | |
Manufacturer Product Number | TCB10JB10L0 |
Description | RES CERM CURR SENSE 10W 5% 4LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 10W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TCB10JB10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.374" Square x 1.874" L (9.50mm x 47.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,03447 € | 305,17 € |
| Unit Price without VAT: | 2,03447 € |
|---|---|
| Unit Price with VAT: | 2,42102 € |

