10 mOhms ±1% 10W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Moisture Resistant, Safety Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCB10FB10L0

DigiKey Part Number
TCB10FB10L0-ND
Manufacturer
Manufacturer Product Number
TCB10FB10L0
Description
RES 0.01 OHM 1% 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 10W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TCB10FB10L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±40ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.374" Square x 1.874" L (9.50mm x 47.60mm)
Height - Seated (Max)
-
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,80973 €271,46 €
Manufacturers Standard Package
Unit Price without VAT:1,80973 €
Unit Price with VAT:2,15358 €