
SV680K23B | |
|---|---|
DigiKey Part Number | 738-SV680K23B-ND |
Manufacturer | |
Manufacturer Product Number | SV680K23B |
Description | VARISTOR 1.1KV 15KA RADIAL |
Customer Reference | |
Detailed Description | 1.1 kV 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 15 kA | |
Energy | 980J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 730 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |

