
SV625K23B | |
|---|---|
DigiKey Part Number | 738-SV625K23B-ND |
Manufacturer | |
Manufacturer Product Number | SV625K23B |
Description | VARISTOR 1KV 15KA RADIAL |
Customer Reference | |
Detailed Description | 1 kV 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Stackpole Electronics Inc | Current - Surge 15 kA |
Series | Energy 900J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 750 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Radial |
Varistor Voltage (Typ) 1 kV | Base Product Number |

