Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV600K23B

DigiKey Part Number
738-SV600K23B-ND
Manufacturer
Manufacturer Product Number
SV600K23B
Description
MOV, 600V (Vrms), 10%, 23mm
Customer Reference
Detailed Description
Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Stackpole Electronics Inc
Operating Temperature
-40°C ~ 85°C (TA)
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Disc 20mm
Part Status
Obsolete
Base Product Number
Maximum AC Volts
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.