
SV460K14B | |
|---|---|
DigiKey Part Number | 738-SV460K14B-ND |
Manufacturer | |
Manufacturer Product Number | SV460K14B |
Description | VARISTOR 750V 8KA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 8 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 8 kA |
Series | Energy 275J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Radial |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37901 € | 1.895,05 € |
| Unit Price without VAT: | 0,37901 € |
|---|---|
| Unit Price with VAT: | 0,45102 € |

