
SV320K14B | |
|---|---|
DigiKey Part Number | 738-SV320K14B-ND |
Manufacturer | |
Manufacturer Product Number | SV320K14B |
Description | VARISTOR 510V 8KA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 V 8 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 8 kA |
Series | Energy 230J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 480 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Radial |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV320K14T | Stackpole Electronics Inc | 0 | 738-SV320K14T-ND | 0,34837 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,34837 € | 3.483,70 € |
| Unit Price without VAT: | 0,34837 € |
|---|---|
| Unit Price with VAT: | 0,41456 € |


