Parametric Equivalent

SV275K20B | |
|---|---|
DigiKey Part Number | 738-SV275K20B-ND |
Manufacturer | |
Manufacturer Product Number | SV275K20B |
Description | VARISTOR 430V 12KA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 12 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 12 kA | |
Energy | 380J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1030 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64641 € | 3.232,05 € |
| Unit Price without VAT: | 0,64641 € |
|---|---|
| Unit Price with VAT: | 0,76923 € |


